Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ4414-335MRC
Newark Part No.48Y0019
Product RangeLPZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $1.870 |
10+ | $1.620 |
25+ | $1.600 |
50+ | $1.580 |
100+ | $1.450 |
250+ | $1.330 |
500+ | $1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ4414-335MRC
Newark Part No.48Y0019
Product RangeLPZ Series
Technical Datasheet
Inductance3.3mH
RMS Current (Irms)70mA
Inductor ConstructionShielded
Saturation Current (Isat)72mA
Power Inductor Case4.3mm x 4.3mm x 1.4mm
Product RangeLPZ Series
DC Resistance Max56ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
Technical Specifications
Inductance
3.3mH
Inductor Construction
Shielded
Power Inductor Case
4.3mm x 4.3mm x 1.4mm
DC Resistance Max
56ohm
Product Length
4.3mm
Product Height
1.4mm
RMS Current (Irms)
70mA
Saturation Current (Isat)
72mA
Product Range
LPZ Series
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability