Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoME3220-223KLC
Newark Part No.
Re-Reel69W2627
Cut Tape69W2627
Product RangeME3220 Series
Your Part Number
1,678 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.240 | $6.20 |
| Total Price | $6.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.180 |
| 25+ | $1.120 |
| 50+ | $1.060 |
| 100+ | $0.993 |
| 250+ | $0.930 |
| 500+ | $0.736 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-223KLC
Newark Part No.
Re-Reel69W2627
Cut Tape69W2627
Product RangeME3220 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)640mA
Inductor ConstructionUnshielded
Saturation Current (Isat)590mA
Product RangeME3220 Series
Power Inductor Case3.2mm x 2.8mm x 2mm
Inductor Case / Package-
DC Resistance Max0.787ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.8mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
ME3220 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
640mA
Saturation Current (Isat)
590mA
Power Inductor Case
3.2mm x 2.8mm x 2mm
DC Resistance Max
0.787ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Alternatives for ME3220-223KLC
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
