Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278-473MLD
Newark Part No.04X6489
Product RangeMSD1278 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
500+ | $1.870 |
1000+ | $1.830 |
2000+ | $1.810 |
3000+ | $1.790 |
5000+ | $1.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$935.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278-473MLD
Newark Part No.04X6489
Product RangeMSD1278 Series
Technical Datasheet
Product RangeMSD1278 Series
Inductance, Parallel47µH
RMS Current, Parallel1.45A
Saturation Current, Parallel5.2A
DC Resistance Max, Parallel0.09ohm
Leakage Inductance700nH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MSD1278 Series
RMS Current, Parallel
1.45A
DC Resistance Max, Parallel
0.09ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
47µH
Saturation Current, Parallel
5.2A
Leakage Inductance
700nH
Product Length
12.3mm
Product Height
8.05mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for MSD1278-473MLD
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability