Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSD1514-105KED
Newark Part No.33AC2988
Product RangeMSD1514 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $3.870 |
| 25+ | $3.580 |
| 50+ | $3.270 |
| 100+ | $3.070 |
| 250+ | $2.860 |
| 500+ | $2.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1514-105KED
Newark Part No.33AC2988
Product RangeMSD1514 Series
Technical Datasheet
Product RangeMSD1514 Series
Inductance, Parallel1mH
RMS Current, Parallel550mA
Saturation Current, Parallel1.34A
DC Resistance Max, Parallel1.25ohm
Leakage Inductance2µH
Turns Ratio1:1
Product Length15mm
Product Width15mm
Product Height14.2mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MSD1514 Series
RMS Current, Parallel
550mA
DC Resistance Max, Parallel
1.25ohm
Turns Ratio
1:1
Product Width
15mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
1mH
Saturation Current, Parallel
1.34A
Leakage Inductance
2µH
Product Length
15mm
Product Height
14.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
