Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1514-273MED
Newark Part No.33AC2994
Product RangeMSD1514 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $6.370 |
10+ | $6.040 |
25+ | $5.710 |
50+ | $5.380 |
100+ | $5.040 |
250+ | $4.720 |
500+ | $3.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1514-273MED
Newark Part No.33AC2994
Product RangeMSD1514 Series
Technical Datasheet
Product RangeMSD1514 Series
Inductance, Parallel27µH
RMS Current, Parallel2.95A
Saturation Current, Parallel8.14A
DC Resistance Max, Parallel0.039ohm
Leakage Inductance450nH
Turns Ratio1:1
Product Length15mm
Product Width15mm
Product Height14.2mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MSD1514 Series
RMS Current, Parallel
2.95A
DC Resistance Max, Parallel
0.039ohm
Turns Ratio
1:1
Product Width
15mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
27µH
Saturation Current, Parallel
8.14A
Leakage Inductance
450nH
Product Length
15mm
Product Height
14.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability