Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1583-333MED
Newark Part No.69W2925
Product RangeMSD1583 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $5.450 |
10+ | $5.220 |
25+ | $4.980 |
50+ | $4.750 |
100+ | $4.520 |
250+ | $4.280 |
500+ | $4.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1583-333MED
Newark Part No.69W2925
Product RangeMSD1583 Series
Technical Datasheet
Product RangeMSD1583 Series
Inductance, Parallel33µH
RMS Current, Parallel2.16A
Saturation Current, Parallel6.4A
DC Resistance Max, Parallel0.0475ohm
Leakage Inductance540nH
Turns Ratio1:1
Product Length14.8mm
Product Width14.8mm
Product Height8.6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MSD1583 Series
RMS Current, Parallel
2.16A
DC Resistance Max, Parallel
0.0475ohm
Turns Ratio
1:1
Product Width
14.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
33µH
Saturation Current, Parallel
6.4A
Leakage Inductance
540nH
Product Length
14.8mm
Product Height
8.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability