Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD7342-103MLC
Newark Part No.69W2929
Product RangeMSD7342 Series
Technical Datasheet
158 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.190 |
10+ | $3.970 |
25+ | $3.750 |
50+ | $3.540 |
100+ | $3.320 |
250+ | $3.100 |
500+ | $2.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD7342-103MLC
Newark Part No.69W2929
Product RangeMSD7342 Series
Technical Datasheet
Product RangeMSD7342 Series
Inductance, Parallel10µH
RMS Current, Parallel1.24A
Saturation Current, Parallel2.8A
DC Resistance Max, Parallel0.05ohm
Leakage Inductance300nH
Turns Ratio1:1
Product Length7.5mm
Product Width7.5mm
Product Height4.6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MSD7342 Series
RMS Current, Parallel
1.24A
DC Resistance Max, Parallel
0.05ohm
Turns Ratio
1:1
Product Width
7.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
10µH
Saturation Current, Parallel
2.8A
Leakage Inductance
300nH
Product Length
7.5mm
Product Height
4.6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for MSD7342-103MLC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability