Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-123MLC
Newark Part No.69W2964
Product RangeMSS1038 Series
Your Part Number
Technical Datasheet
68 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $3.300 |
| 25+ | $3.180 |
| 50+ | $3.040 |
| 100+ | $2.900 |
| 250+ | $2.350 |
| 500+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-123MLC
Newark Part No.69W2964
Product RangeMSS1038 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)2.72A
Product RangeMSS1038 Series
Power Inductor Case10.2mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.041ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
MSS1038 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4A
Saturation Current (Isat)
2.72A
Power Inductor Case
10.2mm x 10mm x 3.8mm
DC Resistance Max
0.041ohm
Product Length
10.2mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability