Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-474KLB
Newark Part No.
Re-Reel69W3036
Cut Tape69W3036
Product RangeMSS1048 Series
Your Part Number
194 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.940 | $2.94 |
| Total Price | $2.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.790 |
| 25+ | $2.630 |
| 50+ | $2.470 |
| 100+ | $2.310 |
| 250+ | $2.160 |
| 500+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-474KLB
Newark Part No.
Re-Reel69W3036
Cut Tape69W3036
Product RangeMSS1048 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)720mA
Inductor ConstructionShielded
Saturation Current (Isat)430mA
Power Inductor Case10.2mm x 10mm x 4.8mm
Product RangeMSS1048 Series
Inductor Case / Package-
DC Resistance Max0.886ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Power Inductor Case
10.2mm x 10mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
720mA
Saturation Current (Isat)
430mA
Product Range
MSS1048 Series
DC Resistance Max
0.886ohm
Product Length
10.2mm
Product Height
4.8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
