Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-823MLC
Newark Part No.69W3042
Product RangeMSS1048 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $3.060 |
10+ | $2.900 |
25+ | $2.740 |
50+ | $2.590 |
100+ | $2.430 |
250+ | $2.270 |
500+ | $1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-823MLC
Newark Part No.69W3042
Product RangeMSS1048 Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)1.67A
Inductor ConstructionShielded
Saturation Current (Isat)1.08A
Product RangeMSS1048 Series
Power Inductor Case10.2mm x 10mm x 4.8mm
DC Resistance Max0.196ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
MSS1048 Series
DC Resistance Max
0.196ohm
Product Length
10.2mm
Product Height
4.8mm
RMS Current (Irms)
1.67A
Saturation Current (Isat)
1.08A
Power Inductor Case
10.2mm x 10mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability