Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-106KED
Newark Part No.69W3067
Product RangeMSS1210 Series
Your Part Number
94 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $5.240 |
| 25+ | $4.960 |
| 50+ | $4.680 |
| 100+ | $4.390 |
| 250+ | $4.110 |
| 500+ | $3.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-106KED
Newark Part No.69W3067
Product RangeMSS1210 Series
Technical Datasheet
Inductance10mH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)310mA
Product RangeMSS1210 Series
Power Inductor Case12.3mm x 12.3mm x 10mm
Inductor Case / Package-
DC Resistance Max9.68ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10mH
Inductor Construction
Shielded
Product Range
MSS1210 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
300mA
Saturation Current (Isat)
310mA
Power Inductor Case
12.3mm x 12.3mm x 10mm
DC Resistance Max
9.68ohm
Product Length
12.3mm
Product Height
10mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
