Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-562MLC
Newark Part No.69W3111
Product RangeMSS1246 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $3.060 |
10+ | $2.900 |
25+ | $2.740 |
50+ | $2.590 |
100+ | $2.430 |
250+ | $2.270 |
500+ | $1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-562MLC
Newark Part No.69W3111
Product RangeMSS1246 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)5.75A
Inductor ConstructionShielded
Saturation Current (Isat)7.64A
Product RangeMSS1246 Series
Power Inductor Case12mm x 12mm x 4.6mm
DC Resistance Max0.0246ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.6mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
MSS1246 Series
DC Resistance Max
0.0246ohm
Product Length
12mm
Product Height
4.6mm
RMS Current (Irms)
5.75A
Saturation Current (Isat)
7.64A
Power Inductor Case
12mm x 12mm x 4.6mm
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability