Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-684KLC
Newark Part No.69W3116
Product RangeMSS1246 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.140 |
| 25+ | $1.990 |
| 50+ | $1.780 |
| 100+ | $1.560 |
| 250+ | $1.520 |
| 500+ | $1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-684KLC
Newark Part No.69W3116
Product RangeMSS1246 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)620mA
Inductor ConstructionShielded
Saturation Current (Isat)680mA
Power Inductor Case12mm x 12mm x 4.6mm
Product RangeMSS1246 Series
DC Resistance Max1.523ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height4.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 4.6mm
DC Resistance Max
1.523ohm
Product Length
12mm
Product Height
4.6mm
RMS Current (Irms)
620mA
Saturation Current (Isat)
680mA
Product Range
MSS1246 Series
Inductance Tolerance
± 10%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability