Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-104MLC
Newark Part No.
Re-Reel69W3122
Cut Tape69W3122
Product RangeMSS1246T Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.310 |
| 25+ | $2.170 |
| 50+ | $1.940 |
| 100+ | $1.710 |
| 250+ | $1.660 |
| 500+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-104MLC
Newark Part No.
Re-Reel69W3122
Cut Tape69W3122
Product RangeMSS1246T Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.65A
Inductor ConstructionShielded
Saturation Current (Isat)1.84A
Product RangeMSS1246T Series
Power Inductor Case12mm x 12mm x 4.6mm
DC Resistance Max0.2409ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
MSS1246T Series
DC Resistance Max
0.2409ohm
Product Length
12mm
Product Height
4.6mm
RMS Current (Irms)
1.65A
Saturation Current (Isat)
1.84A
Power Inductor Case
12mm x 12mm x 4.6mm
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability