Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-683MLB
Newark Part No.
Re-Reel69W3148
Cut Tape69W3148
Product RangeMSS1246T Series
Your Part Number
Technical Datasheet
145 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $3.050 |
| 25+ | $2.880 |
| 50+ | $2.700 |
| 100+ | $2.530 |
| 250+ | $2.370 |
| 500+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-683MLB
Newark Part No.
Re-Reel69W3148
Cut Tape69W3148
Product RangeMSS1246T Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.26A
Product RangeMSS1246T Series
Power Inductor Case12mm x 12mm x 4.6mm
Inductor Case / Package-
DC Resistance Max0.1859ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
MSS1246T Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.26A
Power Inductor Case
12mm x 12mm x 4.6mm
DC Resistance Max
0.1859ohm
Product Length
12mm
Product Height
4.6mm
Technical Docs (2)
Alternatives for MSS1246T-683MLB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability