Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260-474KLD
Newark Part No.
Re-Reel69W3176
Cut Tape69W3176
Product RangeMSS1260 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.880 | $3.88 |
| Total Price | $3.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 10+ | $3.640 |
| 25+ | $3.400 |
| 50+ | $3.150 |
| 100+ | $2.910 |
| 250+ | $2.670 |
| 500+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260-474KLD
Newark Part No.
Re-Reel69W3176
Cut Tape69W3176
Product RangeMSS1260 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)960mA
Inductor ConstructionShielded
Saturation Current (Isat)870mA
Power Inductor Case12.3mm x 12.3mm x 6mm
Product RangeMSS1260 Series
DC Resistance Max0.733ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Power Inductor Case
12.3mm x 12.3mm x 6mm
DC Resistance Max
0.733ohm
Product Length
12.3mm
Product Height
6mm
RMS Current (Irms)
960mA
Saturation Current (Isat)
870mA
Product Range
MSS1260 Series
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MSS1260-474KLD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
