Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-152NLD
Newark Part No.
Re-Reel69W3192
Cut Tape69W3192
Product RangeMSS1260T Series
Your Part Number
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.490 | $3.49 |
| Total Price | $3.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $2.990 |
| 25+ | $2.770 |
| 50+ | $2.590 |
| 100+ | $2.410 |
| 250+ | $2.260 |
| 500+ | $2.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-152NLD
Newark Part No.
Re-Reel69W3192
Cut Tape69W3192
Product RangeMSS1260T Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7.6A
Inductor ConstructionShielded
Saturation Current (Isat)14.44A
Product RangeMSS1260T Series
Power Inductor Case12.3mm x 12.3mm x 6mm
DC Resistance Max9800µohm
Inductance Tolerance± 30%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MSS1260T Series
DC Resistance Max
9800µohm
Product Length
12.3mm
Product Height
6mm
RMS Current (Irms)
7.6A
Saturation Current (Isat)
14.44A
Power Inductor Case
12.3mm x 12.3mm x 6mm
Inductance Tolerance
± 30%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MSS1260T-152NLD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
