Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-154KLD
Newark Part No.69W3194
Product RangeMSS1260T Series
Technical Datasheet
Packaging Options
61 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.730 |
10+ | $4.490 |
25+ | $4.250 |
50+ | $3.990 |
100+ | $3.750 |
250+ | $3.510 |
500+ | $2.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-154KLD
Newark Part No.69W3194
Product RangeMSS1260T Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.66A
Inductor ConstructionShielded
Saturation Current (Isat)1.64A
Product RangeMSS1260T Series
Power Inductor Case12.3mm x 12.3mm x 6mm
Inductor Case / Package-
DC Resistance Max0.216ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
MSS1260T Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.66A
Saturation Current (Isat)
1.64A
Power Inductor Case
12.3mm x 12.3mm x 6mm
DC Resistance Max
0.216ohm
Product Length
12.3mm
Product Height
6mm
Technical Docs (3)
Alternatives for MSS1260T-154KLD
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability