Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-105KED
Newark Part No.24AJ1513
Product RangeMSS1278H Series
Technical Datasheet
64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.150 |
10+ | $2.770 |
25+ | $2.590 |
50+ | $2.320 |
100+ | $2.060 |
250+ | $1.950 |
500+ | $1.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-105KED
Newark Part No.24AJ1513
Product RangeMSS1278H Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)740mA
Inductor ConstructionShielded
Saturation Current (Isat)940mA
Power Inductor Case12mm x 12mm x 7.8mm
Product RangeMSS1278H Series
Inductor Case / Package-
DC Resistance Max1.15ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height7.8mm
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 7.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
740mA
Saturation Current (Isat)
940mA
Product Range
MSS1278H Series
DC Resistance Max
1.15ohm
Product Length
12mm
Product Height
7.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability