Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-392MED
Newark Part No.24AJ1529
Product RangeMSS1278H Series
Your Part Number
Technical Datasheet
337 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $2.680 |
| 25+ | $2.500 |
| 50+ | $2.240 |
| 100+ | $1.980 |
| 250+ | $1.860 |
| 500+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-392MED
Newark Part No.24AJ1529
Product RangeMSS1278H Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)8.6A
Inductor ConstructionShielded
Saturation Current (Isat)15.5A
Product RangeMSS1278H Series
Power Inductor Case12mm x 12mm x 7.8mm
Inductor Case / Package-
DC Resistance Max8600µohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height7.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Product Range
MSS1278H Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8.6A
Saturation Current (Isat)
15.5A
Power Inductor Case
12mm x 12mm x 7.8mm
DC Resistance Max
8600µohm
Product Length
12mm
Product Height
7.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability