Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-563KED
Newark Part No.24AJ1535
Product RangeMSS1278H Series
Your Part Number
255 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.620 |
| 25+ | $2.440 |
| 50+ | $2.180 |
| 100+ | $1.920 |
| 250+ | $1.800 |
| 500+ | $1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-563KED
Newark Part No.24AJ1535
Product RangeMSS1278H Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Power Inductor Case12mm x 12mm x 7.8mm
Product RangeMSS1278H Series
Inductor Case / Package-
DC Resistance Max0.073ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height7.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 7.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.1A
Saturation Current (Isat)
4A
Product Range
MSS1278H Series
DC Resistance Max
0.073ohm
Product Length
12mm
Product Height
7.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
