Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-222NLD
Newark Part No.04X6600
Product RangeMSS1278T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.710 |
| 1000+ | $1.660 |
| 2000+ | $1.640 |
| 3000+ | $1.620 |
| 5000+ | $1.570 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$855.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-222NLD
Newark Part No.04X6600
Product RangeMSS1278T Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)22.56A
Power Inductor Case12mm x 12mm x 7.8mm
Product RangeMSS1278T Series
DC Resistance Max0.0105ohm
Inductance Tolerance± 30%
Product Length12mm
Product Width12mm
Product Height7.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 7.8mm
DC Resistance Max
0.0105ohm
Product Length
12mm
Product Height
7.8mm
RMS Current (Irms)
9.2A
Saturation Current (Isat)
22.56A
Product Range
MSS1278T Series
Inductance Tolerance
± 30%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MSS1278T-222NLD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
