Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1583-104KEC
Newark Part No.31Y3076
Product RangeMSS1583 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 10+ | $3.940 |
| 25+ | $3.730 |
| 50+ | $3.460 |
| 100+ | $3.180 |
| 250+ | $2.820 |
| 500+ | $2.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1583-104KEC
Newark Part No.31Y3076
Product RangeMSS1583 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.9A
Power Inductor Case14.8mm x 14.8mm x 8.6mm
Product RangeMSS1583 Series
Inductor Case / Package-
DC Resistance Max0.103ohm
Inductance Tolerance± 10%
Product Length14.8mm
Product Width14.8mm
Product Height8.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
14.8mm x 14.8mm x 8.6mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
14.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
3.9A
Product Range
MSS1583 Series
DC Resistance Max
0.103ohm
Product Length
14.8mm
Product Height
8.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
