Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1583-105KED
Newark Part No.31Y3077
Product RangeMSS1583 Series
Your Part Number
85 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $3.110 |
| 25+ | $2.880 |
| 50+ | $2.770 |
| 100+ | $2.640 |
| 250+ | $2.470 |
| 500+ | $2.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1583-105KED
Newark Part No.31Y3077
Product RangeMSS1583 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)860mA
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Power Inductor Case14.8mm x 14.8mm x 8.6mm
Product RangeMSS1583 Series
Inductor Case / Package-
DC Resistance Max0.99ohm
Inductance Tolerance± 10%
Product Length14.8mm
Product Width14.8mm
Product Height8.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Power Inductor Case
14.8mm x 14.8mm x 8.6mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
14.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
860mA
Saturation Current (Isat)
1.1A
Product Range
MSS1583 Series
DC Resistance Max
0.99ohm
Product Length
14.8mm
Product Height
8.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
