Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-333MLB
Newark Part No.
Re-Reel81Y6842
Cut Tape81Y6842
Product RangeMSS7331 Series
Your Part Number
Technical Datasheet
168 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.200 |
| 25+ | $2.100 |
| 50+ | $2.000 |
| 100+ | $1.890 |
| 250+ | $1.800 |
| 500+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-333MLB
Newark Part No.
Re-Reel81Y6842
Cut Tape81Y6842
Product RangeMSS7331 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Power Inductor Case6.6mm x 6.6mm x 3.1mm
Product RangeMSS7331 Series
Inductor Case / Package-
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 6.6mm x 3.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
800mA
Product Range
MSS7331 Series
DC Resistance Max
0.15ohm
Product Length
6.6mm
Product Height
3.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability