Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341T-104MLD
Newark Part No.69W3409
Product RangeMSS7341T Series
Technical Datasheet
Packaging Options
269 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.850 |
10+ | $2.680 |
25+ | $2.510 |
50+ | $2.360 |
100+ | $2.190 |
250+ | $2.020 |
500+ | $1.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341T-104MLD
Newark Part No.69W3409
Product RangeMSS7341T Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)540mA
Power Inductor Case7.3mm x 7.3mm x 4.1mm
Product RangeMSS7341T Series
Inductor Case / Package-
DC Resistance Max0.31ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.1mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.15A
Saturation Current (Isat)
540mA
Product Range
MSS7341T Series
DC Resistance Max
0.31ohm
Product Length
7.3mm
Product Height
4.1mm
Technical Docs (1)
Alternatives for MSS7341T-104MLD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability