Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-102-10L
Newark Part No.31Y3312
Product RangePCV-0 Series
Technical Datasheet
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.120 |
10+ | $2.730 |
25+ | $2.560 |
50+ | $2.290 |
100+ | $2.030 |
500+ | $1.990 |
1000+ | $1.900 |
2500+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-102-10L
Newark Part No.31Y3312
Product RangePCV-0 Series
Technical Datasheet
Product RangePCV-0 Series
Inductance1µH
Inductor ConstructionUnshielded
RMS Current (Irms)16.7A
Saturation Current (Isat)-
DC Resistance Max0.003ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PCV-0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 15%
Inductance
1µH
RMS Current (Irms)
16.7A
DC Resistance Max
0.003ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability