Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-184-05L
Newark Part No.31Y3325
Product RangePCV-0 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.59 |
| 10+ | $5.66 |
| 25+ | $5.25 |
| 50+ | $4.63 |
| 100+ | $4.33 |
| 500+ | $4.23 |
| 1000+ | $4.02 |
| 2500+ | $3.92 |
Price for:Each
Minimum: 1
Multiple: 1
$6.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-184-05L
Newark Part No.31Y3325
Product RangePCV-0 Series
Technical Datasheet
Product RangePCV-0 Series
Inductance180µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.3A
Saturation Current (Isat)-
DC Resistance Max0.11ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
180µH
RMS Current (Irms)
3.3A
DC Resistance Max
0.11ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability