Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-473-05L
Newark Part No.31Y3342
Product RangePCV-0 Series
Your Part Number
Technical Datasheet
103 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.33 |
| 10+ | $4.58 |
| 25+ | $4.25 |
| 50+ | $3.75 |
| 100+ | $3.50 |
| 500+ | $3.42 |
| 1000+ | $3.25 |
| 2500+ | $3.16 |
Price for:Each
Minimum: 1
Multiple: 1
$5.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-473-05L
Newark Part No.31Y3342
Product RangePCV-0 Series
Technical Datasheet
Product RangePCV-0 Series
Inductance47µH
Inductor ConstructionUnshielded
RMS Current (Irms)6A
Saturation Current (Isat)-
DC Resistance Max0.035ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
6A
DC Resistance Max
0.035ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability