Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-823-03L
Newark Part No.31Y3344
Product RangePCV-0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $3.820 |
10+ | $3.300 |
25+ | $3.070 |
50+ | $2.810 |
100+ | $2.550 |
500+ | $2.490 |
1000+ | $2.380 |
2500+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-823-03L
Newark Part No.31Y3344
Product RangePCV-0 Series
Technical Datasheet
Product RangePCV-0 Series
Inductance82µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.8A
Saturation Current (Isat)-
DC Resistance Max0.11ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PCV-0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
82µH
RMS Current (Irms)
2.8A
DC Resistance Max
0.11ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability