Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-1-104-05L
Newark Part No.31Y3349
Product RangePCV-1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.42 |
| 10+ | $6.22 |
| 25+ | $5.65 |
| 50+ | $5.40 |
| 100+ | $5.09 |
| 500+ | $5.03 |
| 1000+ | $4.78 |
| 2500+ | $4.36 |
Price for:Each
Minimum: 1
Multiple: 1
$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-1-104-05L
Newark Part No.31Y3349
Product RangePCV-1 Series
Technical Datasheet
Product RangePCV-1 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)4.9A
Saturation Current (Isat)-
DC Resistance Max0.055ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-1 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
4.9A
DC Resistance Max
0.055ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability