Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-684-01L
Newark Part No.31Y3386
Product RangePCV-2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.02 |
| 10+ | $5.89 |
| 25+ | $5.36 |
| 50+ | $5.12 |
| 100+ | $4.82 |
| 500+ | $4.76 |
| 1000+ | $4.53 |
| 2500+ | $4.13 |
Price for:Each
Minimum: 1
Multiple: 1
$7.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-684-01L
Newark Part No.31Y3386
Product RangePCV-2 Series
Technical Datasheet
Product RangePCV-2 Series
Inductance680µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.3A
Saturation Current (Isat)-
DC Resistance Max0.7ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-2 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
680µH
RMS Current (Irms)
1.3A
DC Resistance Max
0.7ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability