Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFD2015-272MEC
Newark Part No.69W3442
Product RangePFD2015 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $1.350 |
10+ | $1.270 |
25+ | $1.210 |
50+ | $1.140 |
100+ | $1.080 |
250+ | $0.997 |
500+ | $0.808 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFD2015-272MEC
Newark Part No.69W3442
Product RangePFD2015 Series
Technical Datasheet
Product RangePFD2015 Series
Inductance, Parallel2.7µH
RMS Current, Parallel410mA
Saturation Current, Parallel650mA
DC Resistance Max, Parallel0.2385ohm
Leakage Inductance162nH
Turns Ratio1:1
Product Length2.29mm
Product Width1.52mm
Product Height1.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PFD2015 Series
RMS Current, Parallel
410mA
DC Resistance Max, Parallel
0.2385ohm
Turns Ratio
1:1
Product Width
1.52mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
2.7µH
Saturation Current, Parallel
650mA
Leakage Inductance
162nH
Product Length
2.29mm
Product Height
1.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability