Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0810-153L
Newark Part No.31Y3830
Product RangeRFB0810 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $2.010 |
10+ | $1.750 |
25+ | $1.630 |
50+ | $1.480 |
100+ | $1.330 |
500+ | $1.260 |
1000+ | $1.210 |
2500+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0810-153L
Newark Part No.31Y3830
Product RangeRFB0810 Series
Technical Datasheet
Product RangeRFB0810 Series
Inductance15mH
Inductor ConstructionUnshielded
RMS Current (Irms)140mA
Saturation Current (Isat)110mA
DC Resistance Max32ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RFB0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
110mA
Inductance Tolerance
± 10%
Inductance
15mH
RMS Current (Irms)
140mA
DC Resistance Max
32ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability