Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0810-182L
Newark Part No.31Y3833
Product RangeRFB0810 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.96 |
| 10+ | $1.69 |
| 25+ | $1.58 |
| 50+ | $1.43 |
| 100+ | $1.27 |
| 500+ | $1.21 |
| 1000+ | $1.16 |
| 2500+ | $1.10 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0810-182L
Newark Part No.31Y3833
Product RangeRFB0810 Series
Technical Datasheet
Product RangeRFB0810 Series
Inductance1.8mH
Inductor ConstructionUnshielded
RMS Current (Irms)420mA
Saturation Current (Isat)320mA
DC Resistance Max3.6ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFB0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
320mA
Inductance Tolerance
± 10%
Inductance
1.8mH
RMS Current (Irms)
420mA
DC Resistance Max
3.6ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability