Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFB1010-101L
Newark Part No.31Y3860
Product RangeRFB1010 Series
Your Part Number
Technical Datasheet
114 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.92 |
| 10+ | $1.67 |
| 25+ | $1.54 |
| 50+ | $1.39 |
| 100+ | $1.25 |
| 500+ | $1.17 |
| 1000+ | $1.12 |
| 2500+ | $1.04 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB1010-101L
Newark Part No.31Y3860
Product RangeRFB1010 Series
Technical Datasheet
Product RangeRFB1010 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.2A
Saturation Current (Isat)1.9A
DC Resistance Max0.15ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFB1010 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.9A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
2.2A
DC Resistance Max
0.15ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability