Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-274KE
Newark Part No.31Y3986
Product RangeRFC1010 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $1.930 |
10+ | $1.680 |
25+ | $1.560 |
50+ | $1.410 |
100+ | $1.270 |
500+ | $1.200 |
1000+ | $1.150 |
2500+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-274KE
Newark Part No.31Y3986
Product RangeRFC1010 Series
Technical Datasheet
Product RangeRFC1010 Series
Inductance270µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.27A
Saturation Current (Isat)1.65A
DC Resistance Max0.44ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RFC1010 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.65A
Inductance Tolerance
± 10%
Inductance
270µH
RMS Current (Irms)
1.27A
DC Resistance Max
0.44ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability