Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1113-224ME
Newark Part No.81Y7162
Product RangeRFS1113 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.35 |
| 10+ | $2.04 |
| 25+ | $1.90 |
| 50+ | $1.71 |
| 100+ | $1.51 |
| 500+ | $1.46 |
| 1000+ | $1.40 |
| 2500+ | $1.33 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1113-224ME
Newark Part No.81Y7162
Product RangeRFS1113 Series
Technical Datasheet
Product RangeRFS1113 Series
Inductance220µH
Inductor ConstructionShielded
RMS Current (Irms)1.65A
Saturation Current (Isat)1A
DC Resistance Max0.295ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFS1113 Series
Inductor Construction
Shielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 20%
Inductance
220µH
RMS Current (Irms)
1.65A
DC Resistance Max
0.295ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability