Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLC1175-271MEC
Newark Part No.
Re-Reel69W3742
Cut Tape69W3742
Product RangeSLC1175 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.020 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.750 |
| 25+ | $1.620 |
| 50+ | $1.460 |
| 100+ | $1.310 |
| 250+ | $1.230 |
| 500+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLC1175-271MEC
Newark Part No.
Re-Reel69W3742
Cut Tape69W3742
Product RangeSLC1175 Series
Technical Datasheet
Inductance270nH
RMS Current (Irms)35.5A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Power Inductor Case10.8mm x 7.5mm x 7.2mm
Product RangeSLC1175 Series
DC Resistance Max252µohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width7.5mm
Product Height7.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
270nH
Inductor Construction
Shielded
Power Inductor Case
10.8mm x 7.5mm x 7.2mm
DC Resistance Max
252µohm
Product Length
10.8mm
Product Height
7.2mm
RMS Current (Irms)
35.5A
Saturation Current (Isat)
32A
Product Range
SLC1175 Series
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
