Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-153MED
Newark Part No.04X9155
Product RangeXAL1010 Series
Technical Datasheet
600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
300+ | $6.680 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
$2,004.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-153MED
Newark Part No.04X9155
Product RangeXAL1010 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)13.8A
Inductor ConstructionShielded
Saturation Current (Isat)15.5A
Power Inductor Case11.3mm x 10mm x 10mm
Product RangeXAL1010 Series
Inductor Case / Package-
DC Resistance Max0.0186ohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
11.3mm x 10mm x 10mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
13.8A
Saturation Current (Isat)
15.5A
Product Range
XAL1010 Series
DC Resistance Max
0.0186ohm
Product Length
11.3mm
Product Height
10mm
Technical Docs (1)
Alternatives for XAL1010-153MED
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability