Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1510-103MEB
Newark Part No.98Y2550
Product RangeXAL1510 Series
Technical Datasheet
124 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.540 |
10+ | $10.190 |
25+ | $9.840 |
50+ | $9.510 |
100+ | $9.160 |
250+ | $8.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1510-103MEB
Newark Part No.98Y2550
Product RangeXAL1510 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)26.3A
Product RangeXAL1510 Series
Power Inductor Case16.2mm x 15.2mm x 10mm
Inductor Case / Package-
DC Resistance Max0.009ohm
Inductance Tolerance± 20%
Product Length16.2mm
Product Width15.2mm
Product Height10mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
XAL1510 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
22A
Saturation Current (Isat)
26.3A
Power Inductor Case
16.2mm x 15.2mm x 10mm
DC Resistance Max
0.009ohm
Product Length
16.2mm
Product Height
10mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability