Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1510-333MEB
Newark Part No.98Y2553
Product RangeXAL1510 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $10.030 | 
| 10+ | $9.690 | 
| 25+ | $9.340 | 
| 50+ | $9.000 | 
| 100+ | $8.660 | 
| 250+ | $8.310 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1510-333MEB
Newark Part No.98Y2553
Product RangeXAL1510 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)16.7A
Product RangeXAL1510 Series
Power Inductor Case16.2mm x 15.2mm x 11mm
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length16.2mm
Product Width15.2mm
Product Height11mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
XAL1510 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
12A
Saturation Current (Isat)
16.7A
Power Inductor Case
16.2mm x 15.2mm x 11mm
DC Resistance Max
0.02ohm
Product Length
16.2mm
Product Height
11mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability