Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1580-452MED
Newark Part No.69W4095
Product RangeXAL1580 Series
Technical Datasheet
63 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.490 |
10+ | $6.800 |
25+ | $6.510 |
50+ | $6.390 |
100+ | $6.230 |
250+ | $5.860 |
500+ | $5.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1580-452MED
Newark Part No.69W4095
Product RangeXAL1580 Series
Technical Datasheet
Inductance4.5µH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)34.2A
Power Inductor Case16.2mm x 15.2mm x 7.5mm
Product RangeXAL1580 Series
Inductor Case / Package-
DC Resistance Max4580µohm
Inductance Tolerance± 20%
Product Length16.2mm
Product Width15.2mm
Product Height7.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.5µH
Inductor Construction
Shielded
Power Inductor Case
16.2mm x 15.2mm x 7.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
27A
Saturation Current (Isat)
34.2A
Product Range
XAL1580 Series
DC Resistance Max
4580µohm
Product Length
16.2mm
Product Height
7.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability