Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL4020-152MEC
Newark Part No.69W4100
Product RangeXAL40xx Series
Technical Datasheet
4,523 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.650 |
10+ | $3.490 |
25+ | $3.330 |
50+ | $3.160 |
100+ | $3.010 |
250+ | $2.260 |
500+ | $1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL4020-152MEC
Newark Part No.69W4100
Product RangeXAL40xx Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.1A
Power Inductor Case4mm x 4mm x 2.1mm
Product RangeXAL40xx Series
Inductor Case / Package-
DC Resistance Max0.0236ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.1mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 2.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
7.5A
Saturation Current (Isat)
7.1A
Product Range
XAL40xx Series
DC Resistance Max
0.0236ohm
Product Length
4mm
Product Height
2.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability