Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL4030-472MEC
Newark Part No.04X9164
Product RangeXAL40xx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
500+ | $1.440 |
1000+ | $1.410 |
2000+ | $1.390 |
3000+ | $1.370 |
5000+ | $1.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$720.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL4030-472MEC
Newark Part No.04X9164
Product RangeXAL40xx Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeXAL40xx Series
Power Inductor Case4mm x 4mm x 3.1mm
DC Resistance Max0.0441ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3.1mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
XAL40xx Series
DC Resistance Max
0.0441ohm
Product Length
4mm
Product Height
3.1mm
RMS Current (Irms)
5.1A
Saturation Current (Isat)
4.5A
Power Inductor Case
4mm x 4mm x 3.1mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for XAL4030-472MEC
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability