Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6030-222MEC
Newark Part No.04X9180
Product RangeXAL6030 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
400+ | $1.840 |
800+ | $1.790 |
1600+ | $1.770 |
2400+ | $1.750 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$736.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6030-222MEC
Newark Part No.04X9180
Product RangeXAL6030 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)15.9A
Product RangeXAL6030 Series
Power Inductor Case6.56mm x 6.36mm x 3.1mm
DC Resistance Max0.01397ohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height3.1mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
XAL6030 Series
DC Resistance Max
0.01397ohm
Product Length
6.56mm
Product Height
3.1mm
RMS Current (Irms)
10A
Saturation Current (Isat)
15.9A
Power Inductor Case
6.56mm x 6.36mm x 3.1mm
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for XAL6030-222MEC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability