Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6060-103MEC
Newark Part No.69W4133
Product RangeXAL6060 Series
Your Part Number
Technical Datasheet
4,219 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $2.800 |
| 25+ | $2.610 |
| 50+ | $2.340 |
| 100+ | $2.050 |
| 250+ | $2.010 |
| 500+ | $1.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6060-103MEC
Newark Part No.69W4133
Product RangeXAL6060 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)7.6A
Product RangeXAL6060 Series
Power Inductor Case6.56mm x 6.36mm x 6.1mm
Inductor Case / Package-
DC Resistance Max0.02982ohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height6.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
XAL6060 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7A
Saturation Current (Isat)
7.6A
Power Inductor Case
6.56mm x 6.36mm x 6.1mm
DC Resistance Max
0.02982ohm
Product Length
6.56mm
Product Height
6.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability