Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4012-221NEB
Newark Part No.69AC6737
Product RangeXEL4012 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $1.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4012-221NEB
Newark Part No.69AC6737
Product RangeXEL4012 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeXEL4012 Series
Power Inductor Case4mm x 4mm x 1.2mm
DC Resistance Max0.0106ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1.2mm
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
XEL4012 Series
DC Resistance Max
0.0106ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
9A
Saturation Current (Isat)
16A
Power Inductor Case
4mm x 4mm x 1.2mm
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability