Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-104MEC
Newark Part No.
Re-Reel69W4222
Cut Tape69W4222
Product RangeXFL3012 Series
Your Part Number
Technical Datasheet
1,412 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 10+ | $2.820 |
| 25+ | $2.720 |
| 50+ | $2.620 |
| 100+ | $2.510 |
| 250+ | $2.030 |
| 500+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-104MEC
Newark Part No.
Re-Reel69W4222
Cut Tape69W4222
Product RangeXFL3012 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)390mA
Inductor ConstructionShielded
Saturation Current (Isat)170mA
Product RangeXFL3012 Series
Power Inductor Case3mm x 3mm x 1.3mm
Inductor Case / Package-
DC Resistance Max3ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
XFL3012 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
390mA
Saturation Current (Isat)
170mA
Power Inductor Case
3mm x 3mm x 1.3mm
DC Resistance Max
3ohm
Product Length
3mm
Product Height
1.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability