Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4020-152MEC
Newark Part No.04X9209
Product RangeXFL4020 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1000+ | $1.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,840.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4020-152MEC
Newark Part No.04X9209
Product RangeXFL4020 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)9.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Power Inductor Case4mm x 4mm x 2.1mm
Product RangeXFL4020 Series
Inductor Case / Package-
DC Resistance Max0.0158ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.1mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 2.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
9.1A
Saturation Current (Isat)
4.1A
Product Range
XFL4020 Series
DC Resistance Max
0.0158ohm
Product Length
4mm
Product Height
2.1mm
Technical Docs (2)
Alternatives for XFL4020-152MEC
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability